TE Connectivity 4-1768041-1 technical specifications.
| Mounting | Snap On |
| Marker Color | Yellow |
| Material | Polyoxymethylene |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 106°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1768041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.