
18-position, 2-row vertical header with a 0.049-inch pitch, designed for surface mount (SMD/SMT) termination. Features brass contacts with tin plating, rated for 500mA current. Housing is black, constructed from UL94 V-0 rated material, and operates within a temperature range of -22°C to 221°C. Includes a boss for alignment and is stackable with a 10.5mm stack height. RoHS and ELV compliant.
TE Connectivity 4-176833-8 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Sealable | No (Without) |
| Series | FP |
| Stack Height | 10.5mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-176833-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.