TE Connectivity 4-176837-9 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 650VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-176837-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.