
4-position, 2-row wire-to-board connector featuring a 4.2mm pitch and vertical, through-hole mounting. This shrouded header offers a 9A current rating with tin-plated brass female socket contacts and a nylon housing. Designed for power applications, it operates within a -25°C to 85°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 4-1775099-0 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Package Quantity | 480 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.165inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.16535inch |
| Sealable | No (Without) |
| Series | ATX |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1775099-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.