TE Connectivity 4-1775333-2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 42 |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Plating Thickness | FLASH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-1775333-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.