Right-angle, through-hole RJ45/USB connector with 4 positions and 1 port. Features gold-plated bronze contacts, nickel plating, and a shielded design. Housing is black with a green indicator, constructed from UL94 V-0 rated material. This lead-free, RoHS-compliant component is designed for 1.6mm PCB thickness.
TE Connectivity 4-1775855-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.3mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A-RJ45 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1775855-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
