TE Connectivity 4-177609-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-177609-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.