
6-position, right-angle power connector with 5.08mm pitch. Features 6 male solder termination contacts made of copper alloy with gold and tin plating, rated for 8A and 600V AC. Housing is black, UL94 V-0 flammability rated, and operates from -55°C to 105°C. Designed for through-hole PCB mounting with mating alignment and retention.
TE Connectivity 4-178139-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11mm |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.727inch |
| Housing Color | Black |
| Length | 0.951inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 5.08mm |
| Plating Thickness | 0.38um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Tail Length | 3.8mm |
| Termination | Solder |
| Width | 1.07inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-178139-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.