50-position, 2-row male header for two-part board-to-board applications. Features a 2mm pitch and straight, through-hole mounting for vertical PCB orientation. Contacts are copper alloy with gold plating, square in shape, and have a 1.5mm post length and 4mm mating length. The black housing is UL94 V-0 rated and designed for solder termination.
TE Connectivity 4-178751-8 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 1.5mm |
| Contact Shape | Square |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-178751-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.