TE Connectivity 4-178762-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-178762-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.