Power connector, wire-to-board, straight orientation, 6 positions, 6 power contacts, 1 port, 6.2mm pitch. Features copper alloy male pin contacts with tin plating, 12A current rating, and 600V AC max voltage rating. Nylon housing in red, UL94 V-0 flammability rating, operating temperature range of -30°C to 105°C. Solder termination, through-hole mounting, lead-free and RoHS compliant.
TE Connectivity 4-178841-2 technical specifications.
| Circuit Application | Power |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 12A |
| Depth | 11mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 36.1mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.2mm |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-178841-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.