
Rectangular wire housing for wire-to-wire connections, featuring 4 positions and a 2mm pitch. This straight, cable-mount housing offers a 4A contact current rating and accepts 22AWG wire. Constructed with UL94 V-0 flammability rating and a yellow housing color, it operates within a -22°C to 221°C temperature range. RoHS compliant and CSA approved, this component is designed for crimp termination.
TE Connectivity 4-179228-4 technical specifications.
| Approvals | CSA |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 0.393inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Common Termination, CT |
| Shape | Rectangular |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.181inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-179228-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.