TE Connectivity 4-179397-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 13A |
| Number of Contacts | 40 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP Power |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-179397-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.