TE Connectivity 4-179494-3 technical specifications.
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Orientation | Straight |
| Pitch | 0.8mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-179494-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.