TE Connectivity 4-180923-0 technical specifications.
| Depth | 22.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Length | 22.9mm |
| Mating Retention | Yes (With) |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-180923-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.