TE Connectivity 4-1813099-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Water Resistant, Dust Tight |
| Series | 2.5mm System |
| Shell Material | PBT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1813099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.