This 220-contact male shrouded header is designed for surface mount applications and has a thermoplastic insulator. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 0.5A and can withstand a dielectric voltage of 200VAC. It is constructed with a plating thickness of 8 microns and has a black insulator color.
TE Connectivity 4-1827253-6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 220 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 200VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Plating Thickness | 8u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-1827253-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.