
This 40m multimode cable features a blue color and twin zip wire/cable type with a diameter of 1.8mm. It is compliant with ELV regulations and RoHS standards. The cable's insertion loss is 0.5dB and return loss is 20dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1828262-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 40m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1828262-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.