7-position, 7-contact straight circular connector for wire-to-panel applications. Features gold-plated bronze contacts with a 5A current rating and 2500 cycle durability. PPSU housing and insulation provide a -58°C to 338°C operating temperature range and UL94 V-0 flammability rating. Designed for cable mounting with solder cup termination and a maximum wire/cable diameter of 5.2mm. RoHS and ELV compliant.
TE Connectivity 4-1877847-1 technical specifications.
| Assembly Length | 35.15mm |
| Connector System | Wire-to-Panel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Durability | 2500Cycles |
| ELV | Compliant |
| Environmental Protection | No (Without) |
| Factory Installed Backshell | No (Without) |
| Feedthrough Type | No |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | PPSU |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 338°C |
| Min Operating Temperature | -58°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Power Positions | 7 |
| Number of Signal Positions | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Medical CPC |
| Shell Material | PPSU |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Diameter | 5.2mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1877847-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.