
TE Connectivity 4-1879073-0 technical specifications.
| Height | 0.354inch |
| Lead/Base Style | Solder |
| Length | 0.669inch |
| Max Power Dissipation | 10W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Tolerance | 5% |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879073-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.