
The 4-1879334-7 resistor from TE Connectivity is a 0603 package component with a resistance of 6.04 ohms and a tolerance of 1%. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 63 milliwatts. The resistor is available in a tape and reel packaging with 1000 units per package. It is RoHS compliant and not radiation hardened.
TE Connectivity 4-1879334-7 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.04R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879334-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.