TE Connectivity 4-1879501-3 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| Height | 0.55mm |
| Length | 6.35mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 56R |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | CRGH |
| Technology | THICK FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879501-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.