![SMD Chip Resistor, 82 Ohm, ± 5%, 2 W, 2512 [6332 Metric], Thick Film, High Power](https://static.datasheets.com/image/8644289-te-connectivity-4-1879501-7-image.jpg)
TE Connectivity 4-1879501-7 technical specifications.
| Package/Case | 2512 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 82R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879501-7 to view detailed technical specifications.
No datasheet is available for this part.
