TE Connectivity 4-1879663-6 technical specifications.
| Package/Case | Axial |
| Length | 0.283inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 316R |
| RoHS Compliant | Yes |
| Series | H8, Holsworthy |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1879663-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.