TE Connectivity 4-1904060-6 technical specifications.
| Coil Power | 1.3W |
| Coil Resistance | 25R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 80A |
| Contact Material | Silver |
| Current Rating | 70A |
| Height | 0.996inch |
| Length | 1.095inch |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 294 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 1.2oz |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1904060-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.