TE Connectivity 4-1905994-0 technical specifications.
| Package/Case | 125 |
| Color | Yellow |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 40m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1905994-0 to view detailed technical specifications.
No datasheet is available for this part.