TE Connectivity 4-1906005-0 technical specifications.
| Package/Case | 125 |
| Color | Green |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 40m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1906005-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.