TE Connectivity 4-1906038-7 technical specifications.
| Color | Brown |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 47m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1906038-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.