TE Connectivity 4-1906091-3 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.5dB |
| Length | 43m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1906091-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.