
TE Connectivity 4-192013-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Copper |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Louvertac, LAIA |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-192013-5 to view detailed technical specifications.
No datasheet is available for this part.