TE Connectivity 4-192044-7 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 5.08mm |
| Material | Copper |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | Louvertac, LAV |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-192044-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.