Right-angle power connector assembly featuring a 16A contact current rating and tin-plated copper alloy contacts. This board-to-board connector system offers 16 power positions and 25 signal positions across 5 rows, with a 0.079-inch pitch. Designed for power circuit applications, it operates within a -40°C to 125°C temperature range and boasts a 250V voltage rating. The connector is UL94 V-0 flammability rated and RoHS compliant, with selective loading capabilities.
TE Connectivity 4-1926730-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Black |
| Length | 68.21mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 121 |
| Number of Power Positions | 16 |
| Number of Rows | 5 |
| Number of Signal Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.055mm |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 2inch |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Minipak HDL |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1926730-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.