240-position, 2-row DDR3 DIMM socket with straight, through-hole mounting and solder termination. Features a 0.039-inch pitch and 0.075-inch row spacing, utilizing copper alloy contacts with gold plating for signal applications. Rated for 750mA contact current, operating between -55°C and 155°C, with a UL94 V-0 flammability rating. This board-to-board connector system is RoHS and ELV compliant.
TE Connectivity 4-1932000-6 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 750mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 155°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.039inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1932000-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.