
This cable assembly features two RJ45 connectors, one male and one male, and is 14.63 meters in length. It is compliant with RoHS regulations and is designed for use in Ethernet applications. The assembly is manufactured by TE Connectivity and is categorized as a Cat5e, Cat6, Cat7 cable assembly.
TE Connectivity 4-1933120-8 technical specifications.
| Color | Red |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 14.63m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1933120-8 to view detailed technical specifications.
No datasheet is available for this part.