
This Ethernet cable assembly features a male to male RJ45 connector configuration and measures 14.63 meters in length. It is compliant with RoHS regulations and is suitable for use in applications where ELV compliance is required. The assembly is manufactured by TE Connectivity and is categorized as a Cat5e, Cat6, Cat7 cable assembly.
TE Connectivity 4-1933121-8 technical specifications.
| Color | White |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 14.63m |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1933121-8 to view detailed technical specifications.
No datasheet is available for this part.