TE Connectivity 4-1933401-5 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 20A |
| Jacket Material | Metal |
| Number of Conductors | 8 |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1933401-5 to view detailed technical specifications.
No datasheet is available for this part.