TE Connectivity 4-1933886-0 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 12.19m |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1933886-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.