TE Connectivity 4-1955422-3 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.547inch |
| Housing Color | Natural |
| Length | 1inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 3200 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1955422-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.