40-position, 2-row wire-to-board header with 2.5mm pitch and 2.5mm row spacing. Features brass male pin contacts with bright tin plating and a 4.2A contact current rating. Vertical orientation, through-hole mounting with solder termination and a 3.4mm tail length. Nylon insulation and housing in white, with a maximum operating temperature of 221°C. UL94 V-0 flammability rating and lead-free compliance.
TE Connectivity 4-1969582-0 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4.2A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin, Bright |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 9.8mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 52.89mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 75 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Economy Power 2.5 |
| Tail Length | 3.4mm |
| Termination | Solder |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1969582-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.