TE Connectivity 4-1971774-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Not Halogen Free |
| Height | 23.05mm |
| Housing Color | Yellow |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Packaging | Carton |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.319mm |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971774-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.