TE Connectivity 4-1971798-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1100VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 4-1971798-1 to view detailed technical specifications.
No datasheet is available for this part.