8-position, 1-row power connector with 5mm pitch and vertical through-hole mounting. Features straight tab contacts made of copper alloy with matte tin plating, suitable for solder termination. Offers a maximum operating temperature of 248°C and a flammability rating of UL94 V-0. Housing is natural colored nylon with a 12.8mm height and 42.3mm length.
TE Connectivity 4-1971845-8 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 42.3mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 45 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971845-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.