3-position, 1-row shrouded header and receptacle with a 5mm pitch. Features straight, square copper alloy contacts with tin, matte plating, rated for 10A current. Vertical orientation, through-hole mounting with solder termination and a 3.5mm tail length. Constructed from natural colored Nylon housing, offering mating retention and a maximum operating temperature of 120°C. UL94 V-0 flammability rating.
TE Connectivity 4-1971895-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 0.6inch |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 108 |
| Packaging | Box |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971895-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.