
4-position, 2-row wire-to-board header with a 3.3mm pitch. Features male pin contacts with a tin plating and copper alloy material, rated for 4A current and 250V AC voltage. Designed for top entry, vertical orientation with kinked pin termination and through-hole mounting. Housing and insulation are yellow nylon, with a UL94 V-0 flammability rating and a maximum operating temperature of 105°C.
TE Connectivity 4-1971906-2 technical specifications.
| Color | Yellow |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Diameter | -2.49mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 425 |
| Packaging | Loose Piece |
| Pitch | 3.3mm |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971906-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.