8-position, 2-row wire-to-board header with a 3.3mm pitch, designed for power applications. Features male pin contacts with brass material and tin plating, rated for 4A current and 250V voltage. Vertical, top-entry, through-hole mounting with solder termination. Housing is yellow, UL94 V-0 flammability rated, and operates between -22°C and 221°C. Includes mating alignment and retention features.
TE Connectivity 4-1971906-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Color | Yellow |
| Connector System | Wire-to-Board |
| Contact Current Rating | 4A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 6.6mm |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Current Rating | 4A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.561inch |
| Housing Color | Yellow |
| Length | 22.3mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.129inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Series | Grace Inertia, GIC, AMP |
| Tab Width | 0.0197inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971906-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.