Shrouded Header, Vertical Orientation, 5mm Pitch, 3 Positions (2 Loaded) with 1 Row. Features a 6A Contact Current Rating, Copper Alloy Contacts with Tin Plating, and a Straight Tab Contact Style. Housing is Natural Nylon with a 15.5mm Height and 0.59inch Length. Designed for Through Hole mounting with Solder termination and a 2.9mm Tail Length. Compliant with ELV and RoHS standards, exhibiting a UL94 V-0 Flammability Rating and operating between -40°C and 248°C. Includes Mating Alignment and Mating Retention.
TE Connectivity 4-1971921-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Natural |
| Length | 0.59inch |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Positions Loaded | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Tail Length | 2.9mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1971921-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.