TE Connectivity 4-2057470-0 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 193 |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-2057470-0 to view detailed technical specifications.
No datasheet is available for this part.