
TE Connectivity 4-208972-0 technical specifications.
| Contact Style | Coax |
| ELV | Non-Compliant |
| Packaging | Bulk |
| Plating | Aluminium |
| Polarized | Yes |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-208972-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.