This 2-position cable mount housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 10.4mm and is designed for use in applications with operating temperatures between -40°C and 125°C. The housing is rated for a maximum voltage of 850VDC and is suitable for use in cable mount applications.
TE Connectivity 4-2103015-4 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 10.4mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 850VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-2103015-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.