This 2-contact wire housing features a PL gender and crimp termination method. It has a terminal pitch of 10.4mm and a body orientation of straight. The housing is designed for cable mount applications and can operate within a temperature range of -40 to 125°C. It is rated for a maximum voltage of 850VDC.
TE Connectivity 4-2103015-5 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 10.4mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 850VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-2103015-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.